+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Leads | for soldering | |
Operating temperature | -30...85°C | |
Kind of toggle | round | |
Max. contact resistance: | 10mΩ | |
Electrical life | 6000 cycles | |
Contact plating | gold-plated | |
Min. insulation resistance | 1GΩ | |
Contact material | copper | |
Mounting | on panel | |
Body colour | red | |
Lever plating | chromium | |
Illumination | none | |
Flammability rating | UL94V-0 |