+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-OFF-(ON) | |
Leads | for PCB | |
Operating temperature | -30...85°C | |
Mounting hole dimensions | Ø6.35mm | |
Max. contact resistance: | 10mΩ | |
Mounting | on panel | |
Lever length | 10.41mm |