+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AE211MD1CB04

Switch: toggle; Pos: 3; DP3T; ON-ON-ON; Leads: for PCB; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
AE211MD1CB04
TME Symbol:
2-1825143-6

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-ON-ON
Leads
for PCB
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Mounting
on panel
Gross weight3.64 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
AE211MD1CB04
0 in TME stock
Net price for quantities from 15 pcs - 6.73 USDGross price for quantities from 15 pcs - 6.73 USD
Net price for quantities from 100 pcs - 6.13 USDGross price for quantities from 100 pcs - 6.13 USD
Net price for quantities from 200 pcs - 5.91 USDGross price for quantities from 200 pcs - 5.91 USD
Net price for quantities from 500 pcs - 5.63 USDGross price for quantities from 500 pcs - 5.63 USD
Net price for quantities from 1000 pcs - 5.41 USDGross price for quantities from 1000 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.