+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1977223-4

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; none; 1.57N; 9.5mm


Manufacturer: TE Connectivity

Manufacturer part number:
2-1977223-4
TME Symbol:
2-1977223-4

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Illumination
none
Operating Force
1.57N
Button height
9.5mm
Switching method
OFF-(ON)
Manufacturer series
FSMJ
Operating temperature
-40...105°C
Button shape
round
Key button colour
green
Contact material
copper
Max. contact resistance:
100mΩ
Contact plating
silver plated
Dimensions
6x6x3.6mm
Body colour
brown
Shape
square
Gross weight0.403 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
2-1977223-4
181 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Packaging method by the manufacturer:
Reel = 500 pcs