+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1977223-8

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1.6N

Manufacturer: TE Connectivity

Manufacturer part number:
2-1977223-8
TME Symbol:
2-1977223-8

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
6x13mm
Button height
13mm
Switching method
OFF-(ON)
Manufacturer series
FSM
Operating temperature
-40...105°C
Button shape
round
Actuator colour
green
Key stroke
0.25mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Flammability rating
UL94V-0
Dimensions
6x6x13mm
Body colour
brown
Gross weight0.385 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity
*
2-1977223-8
Product withdrawn from the offer
Use the specification table below to search for similar products