+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-215083-0

Connector: Micro-MaTch; plug; male; PIN: 20; IDC; for ribbon cable


Manufacturer: TE Connectivity

Manufacturer part number:
2-215083-0
TME Symbol:
2-215083-0

Specification

Manufacturer
TE Connectivity
Type of connector
Micro-MaTch
Connector
plug
Kind of connector
male
Number of pins
20
Manufacturer series
Micro-MaTch Industrial
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Connector pinout layout
2x10
Kind of package
reel
Tape pitch
1.27mm
Connectors features
anti-vibration system
Quantity in set/package
2500pcs.
Gross weight0.845 g
Certificates
See other products in this category: Micro-Match connectors 1,27mm TE Connectivity,
See other products from this series.:
*
2-215083-0
0 in TME stock
Net price for quantities from 2500 pcs - 1.34 USDGross price for quantities from 2500 pcs - 1.34 USD
Net price for quantities from 5000 pcs - 1.26 USDGross price for quantities from 5000 pcs - 1.26 USD
Net price for quantities from 10000 pcs - 1.24 USDGross price for quantities from 10000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.