+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-2172092-2

Connector: M8; male; PIN: 3; IP67; straight; on PCBs,front side nut

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-2172092-2
TME Symbol:
2-2172092-2

Specification

Manufacturer
TE Connectivity
Type of connector
M8
Kind of connector
male
Number of pins
3
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
front side nut, on PCBs
Connector
socket
Locking system
external thread, threaded joint
Electrical mounting
THT
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-40...85°C
Gross weight720 g
Certificates
See other products in this category: M8 connectors TE Connectivity,
*
2-2172092-2
0 in TME stock
Net price for quantities from 10 pcs - 22.00 USDGross price for quantities from 10 pcs - 22.00 USD
Net price for quantities from 25 pcs - 20.87 USDGross price for quantities from 25 pcs - 20.87 USD
Net price for quantities from 50 pcs - 18.89 USDGross price for quantities from 50 pcs - 18.89 USD
No. of pieces (Multiplicity: 1)