+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-2213818-3

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; THT; red; 1.6N; 7mm


Manufacturer: TE Connectivity

Manufacturer part number:
2-2213818-3
TME Symbol:
2-2213818-3

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Backlight colour
red
Operating Force
1.6N
Button height
7mm
Switching method
OFF-(ON)
Manufacturer series
FSMIJ
Operating temperature
-25...70°C
Button shape
rectangular
Key stroke
0.2mm
Leads
for soldering
Contact material
bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Mechanical durability
500000 cycles
Flammability rating
UL94V-0
Body colour
black
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
2-2213818-3
0 in TME stock
No. of pieces (Multiplicity: 1 050)
Minimum order quantity: 1 050.
Multiplicity: 1 050.
Net price for quantities from 1050 pcs - 1.25 USDGross price for quantities from 1050 pcs - 1.25 USD