+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-2270024-1

Connector: solar; plug; male; SOLARLOK; IP68; for cable; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
2-2270024-1
TME Symbol:
2-2270024-1

Specification

Manufacturer
TE Connectivity
Type of connector
solar
Connector
plug
Kind of connector
male
Manufacturer series
SOLARLOK
IP rating
IP68
Mechanical mounting
for cable
Electrical mounting
crimped
Maximum current
45A
Wire size
12AWG...10AWG
Cable external diameter
5...7.8mm
Wire cross-section
4...6mm2
Quantity in set/package
100pcs.
Connector variant
with contacts
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight11.76 g
Certificates
See other products in this category: Solar connectors TE Connectivity
*
2-2270024-1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 1 pcsBag = 100 pcs