+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AV2520E612Q04

Switch: vandal resistant; Pos: 2; DPST; 3A/250VAC; 3A/28VDC; IP67


Manufacturer: TE Connectivity

Manufacturer part number:
AV2520E612Q04
TME Symbol:
2-2317656-7

Specification

Manufacturer
TE Connectivity
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
DPST
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 28V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
green
Illumination voltage
12V
Leads
connectors
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.5N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø25.2mm
Body colour
silver
Body material
PBT, stainless steel
Operating temperature
-20...55°C
Gross weight15 g
Certificates
See other products in this category: Push Button Switches TE Connectivity,
*
AV2520E612Q04
0 in TME stock
Net price for quantities from 5 pcs - 24.15 USDGross price for quantities from 5 pcs - 24.15 USD
Net price for quantities from 10 pcs - 22.65 USDGross price for quantities from 10 pcs - 22.65 USD
Net price for quantities from 15 pcs - 21.73 USDGross price for quantities from 15 pcs - 21.73 USD
Net price for quantities from 20 pcs - 21.11 USDGross price for quantities from 20 pcs - 21.11 USD
Net price for quantities from 50 pcs - 19.29 USDGross price for quantities from 50 pcs - 19.29 USD
Net price for quantities from 100 pcs - 17.88 USDGross price for quantities from 100 pcs - 17.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.