+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | LUMAWISE Endurance N | |
Number of pins | 7 (3+4) | |
Mechanical mounting | for panel mounting | |
Electrical mounting | cables | |
Conform to the norm | ANSI C136.41 NEMA | |
Locking system | bayonet | |
Connector variant | swivel | |
Cable features | insulation rating 105°C max | |
Operating temperature | -40...85°C |