+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Connector | contact | |
Contact material | copper alloy | |
Contact plating | tinned | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Current rating | 5A | |
Maximum current | 5A | |
Contacts pitch | 2.5mm | |
IP rating | IP67 | |
Rated voltage | 0.4kV | |
Spatial orientation | straight | |
Locking system | for latch | |
Flammability rating | UL94V-0 | |
Colour | black | |
Operating temperature | -40...105°C |