+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-36153-4

Tip: ring; insulated; Ø: 5mm; red; crimped; #10; 0.5÷0.6mm2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
2-36153-4
TME Symbol:
2-36153-4

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Ring inside diameter
5mm
Colour
red
Electrical mounting
crimped
Hole for screw
#10
Wire cross-section
0.5...0.6mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight0.85 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
2-36153-4
248 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 200 pcs - 0.71 USDGross price for quantities from 200 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 350 pcs - 0.67 USDGross price for quantities from 350 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD