+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-520194-2

Terminal: flat; insulated; red; crimped; female; 4.8mm; 0.8mm; brass


Manufacturer: TE Connectivity

Manufacturer part number:
2-520194-2
TME Symbol:
2-520194-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Ferrule variant
insulated
Colour
red
Electrical mounting
crimped
Kind of terminal
female
Width
4.8mm
Thickness
0.8mm
Wire cross-section
0.3...0.9mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
brass
Spatial orientation
straight
Manufacturer series
FASTON
Gross weight0.636 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
2-520194-2
8960 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 30 pcs - 0.20 USDGross price for quantities from 30 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs