+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-520335-2

Terminal: flat; 4.8mm; 0.5mm; female; 0.3÷0.9mm2; crimped; tinned

Manufacturer: TE Connectivity

Manufacturer part number:
2-520335-2
TME Symbol:
2-520335-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
female
Wire cross-section
0.3...0.9mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Spatial orientation
angled 90°
Manufacturer series
FASTON
Gross weight0.86 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
2-520335-2
1549 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcs