+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-5338556-1

Connector: RJ45; socket; PIN: 8; Cat 3; low profile; nickel plated


Manufacturer: TE Connectivity

Manufacturer part number:
2-5338556-1
TME Symbol:
2-5338556-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
low profile
Contact plating
nickel plated
Connector pinout layout
8p8c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled
Body material
PBT
Profile height
12.1mm
Gross weight4.633 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
2-5338556-1
25 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.