+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-5499206-1

Connector: IDC; plug; male; Plating: gold-plated; PIN: 10; THT


Manufacturer: TE Connectivity

Manufacturer part number:
2-5499206-1
TME Symbol:
2-5499206-1

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
10
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Operating temperature
-65...105°C
Flammability rating
UL94V-0
Tape pitch
2.54mm
Gross weight4.24 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
2-5499206-1
17 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.