+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | card edge | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 36 | |
Contacts pitch | 2.54mm | |
Electrical mounting | soldering | |
Spatial orientation | straight | |
Current rating | 3A | |
Rated voltage | 0.4kV | |
Flammability rating | UL94V-0 |