+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 6A / 250V AC | |
Leads | for soldering | |
Manufacturer series | F | |
Operating temperature | -20...70°C | |
Kind of toggle | round | |
Knob height | 10.5mm | |
Electrical life | 50000 cycles | |
Mounting | on panel |