+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of filter | anti-interference | |
Kind of filter | single-phase | |
Operating voltage | 250V AC | |
Max. operating current | 12A | |
Leads | connectors | |
Leads dimensions | 6.3mm | |
Leakage current | 0.25mA |