+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-66740-1

Contact; female; CPC Series 3,CPC Series 4,TYPE XII; 1.25÷3mm2


Manufacturer: TE Connectivity

Manufacturer part number:
2-66740-1
TME Symbol:
2-66740-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
CPC Series 3, CPC Series 4, TYPE XII
Wire cross-section
1.25...3mm2
Electrical mounting
crimped
Current rating
15A
Gross weight2.52 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
2-66740-1
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.13 USDGross price for quantities from 1 pcs - 20.13 USD
Net price for quantities from 5 pcs - 18.23 USDGross price for quantities from 5 pcs - 18.23 USD
Net price for quantities from 10 pcs - 15.67 USDGross price for quantities from 10 pcs - 15.67 USD
Net price for quantities from 50 pcs - 13.29 USDGross price for quantities from 50 pcs - 13.29 USD