+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-746610-1

Connector: IDC; plug; male; Plating: gold-plated; PIN: 10; THT


Manufacturer: TE Connectivity

Manufacturer part number:
2-746610-1
TME Symbol:
2-746610-1

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
10
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Connector variant
feed-through
Operating temperature
-65...105°C
Flammability rating
UL94V-0
Tape pitch
2.54mm
Gross weight1.195 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
2-746610-1
43 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs