+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-794617-0

Connector: wire-board; black; socket; female; Plating: tinned; 3mm

Manufacturer: TE Connectivity

Manufacturer part number:
2-794617-0
TME Symbol:
2-794617-0

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
black
Connector
socket
Kind of connector
female
Contact plating
tinned
Number of pins
20
Contacts pitch
3mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-40...105°C
Current rating
5A
Manufacturer series
Micro MATE-N-LOK
Contact material
bronze
Rated voltage
0.25kV/250V AC
Flammability rating
UL94V-0
Body colour
black
Body material
polyamide
Locking system
latch
Max. operating voltage
0.25kV
Gross weight1.787 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
2-794617-0
0 in TME stock
Net price for quantities from 200 pcs - 1.18 USDGross price for quantities from 200 pcs - 1.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.