+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire/PCB | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 20 | |
Contacts pitch | 4.2mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -40...105°C | |
Rated voltage | 0.6kV |