+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-967642-1

Connector: automotive; grey; socket; female; Plating: tinned; PIN: 3

Manufacturer: TE Connectivity

Manufacturer part number:
2-967642-1
TME Symbol:
2-967642-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
grey
Connector
socket
Kind of connector
female
Contact plating
tinned
Number of pins
3
Electrical mounting
crimped
Connector variant
sealed
Mechanical mounting
for cable
Wire size
18AWG
Kind of package
bulk
Polarisation
B
Gross weight3.82 g
See other products in this category: Other connectors TE TE Connectivity,
*
2-967642-1
162 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 1.68 USD
Net price for quantities from 200 pcs - 1.27 USDGross price for quantities from 200 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.