+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20.22.9.012.4000

Relay: installation; bistable,impulse; NO x2; Ucoil: 12VDC; 20.22


Manufacturer: FINDER

Manufacturer part number:
20.22.9.012.4000
TME Symbol:
20.22.9.012.4000

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO x2
Coil voltage
12V DC
Mounting
for DIN rail mounting
Manufacturer series
20.22
Max. operating current
16A
Operating temperature
-40...40°C
IP rating
IP20
Number of operation modes
2
Gross weight108.56 g
Certificates
EAN code8012823121536
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
20.22.9.012.4000
34 in TME stock
Net price for quantities from 1 pcs - 37.92 USDGross price for quantities from 1 pcs - 37.92 USD
Net price for quantities from 10 pcs - 35.76 USDGross price for quantities from 10 pcs - 35.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs