+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20.23.8.012.0000

Relay: installation; bistable,impulse; NC + NO; Ucoil: 12VAC; 16A


Manufacturer: FINDER

Manufacturer part number:
20.23.8.012.0000
TME Symbol:
20.23.8.012.0000

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NC + NO
Coil voltage
12V AC
Mounting
for DIN rail mounting
Manufacturer series
20.23
Max. operating current
16A
Operating temperature
-40...40°C
IP rating
IP20
Number of operation modes
2
Gross weight108 g
Certificates
EAN code8012823237015
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
20.23.8.012.0000
3 in TME stock
Net price for quantities from 1 pcs - 41.14 USDGross price for quantities from 1 pcs - 41.14 USD
Net price for quantities from 5 pcs - 38.05 USDGross price for quantities from 5 pcs - 38.05 USD
Net price for quantities from 10 pcs - 36.00 USDGross price for quantities from 10 pcs - 36.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.