+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | installation | |
Relay variant | bistable, impulse | |
Contacts configuration | NC + NO | |
Coil voltage | 48V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | 20.23 | |
Max. operating current | 16A | |
Operating temperature | -40...40°C | |
IP rating | IP20 | |
Number of operation modes | 2 |