+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200.010W

Terminals cover; male; for push-on 6.3mm connectors with lock

Manufacturer: IMP

Manufacturer part number:
200.010W
TME Symbol:
200.010W

Specification

Manufacturer
IMP
Type of connector accessories
terminals cover
Kind of terminal
male
Connectors application
for push-on 6.3mm connectors with lock
Number of ways
1
Gross weight1.3 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
200.010W
13830 in TME stock
Net price for quantities from 20 pcs - 0.12 USDGross price for quantities from 20 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerCardboard = 5 000 pcs