+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATR-TC-RTD

Converter: temperature; 6÷32VDC; OUT 1: 4÷20mA; head form B


Manufacturer: PIXSYS

Manufacturer part number:
ATR-TC-RTD
TME Symbol:
2000.35.015

Specification

Manufacturer
PIXSYS
Type of converter
temperature
Kind of output 1
4...20mA
Kind of input 1
Ni100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T, voltage
Controlled parameter
temperature
The programming method
Android, NFC
Application
head form B
Supply voltage
  • 6...32V DC
Gross weight36.74 g
Certificates
See other products in this category: Temperature Transducers PIXSYS,
*
ATR-TC-RTD
17 in TME stock
Net price for quantities from 1 pcs - 76.60 USDGross price for quantities from 1 pcs - 76.60 USD
Net price for quantities from 3 pcs - 74.45 USDGross price for quantities from 3 pcs - 74.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs