+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2000104.125

Fuse: fuse; ceramic,industrial; 125A; 500VAC; aR; NH00; URM


Manufacturer: SIBA

Manufacturer part number:
2000104.125
TME Symbol:
2000104.125

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.125kA
Rated voltage
500V AC
Fuse characteristics
aR
Fuse size
NH00
Manufacturer series
URM
Breaking capacity
120kA
Max voltage drop
25V
Energy I2t
12300A2s
Fuses application
semiconductors protection
Gross weight185.467 g
Certificates
See other products in this category: NH Fuses SIBA,
See other products from this series.:
*
2000104.125
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order