+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2000104.160

Fuse: fuse; ceramic,industrial; 160A; 500VAC; aR; NH00; URM


Manufacturer: SIBA

Manufacturer part number:
2000104.160
TME Symbol:
2000104.160

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.16kA
Rated voltage
500V AC
Fuse characteristics
aR
Fuse size
NH00
Manufacturer series
URM
Breaking capacity
120kA
Max voltage drop
30V
Energy I2t
19500A2s
Fuses application
semiconductors protection
Gross weight177.4 g
Certificates
See other products in this category: NH Fuses SIBA,
See other products from this series.:
*
2000104.160
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs