+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | ceramic, industrial | |
Current rating | 200A | |
Rated voltage | 500V AC | |
Fuse characteristics | aR, gR | |
Fuse size | NH1 | |
Breaking capacity | 120kA | |
Fuses features | fuse blown indicator | |
Power dissipation | 40W | |
F dimension | 8mm | |
A1 dimension | 135mm | |
B1 dimension | 20mm | |
C1 dimension | 40mm | |
E1 dimension | 46mm | |
E2 dimension | 29.5mm | |
A5 dimension | 65mm | |
E4 dimension | 6mm |