+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | ceramic, industrial | |
Current rating | 90A | |
Rated voltage | 400V AC | |
Fuse characteristics | gTr | |
Fuse size | NH2 | |
Breaking capacity | 100kA | |
Fuses application | transformer protection |