+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of splice terminal | rail | |
Manufacturer series | 2001 | |
Current rating | 24A | |
Rated voltage | 0.8kV | |
Electrical mounting | push-in | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 18AWG...14AWG | |
Length | 59.5mm | |
Wire cross-section | 0.75...2.5mm2 | |
Number of ways | 2 | |
Number of terminals | 3 | |
Width | 4.2mm | |
Height | 59.2mm | |
Body colour | grey |