+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2001-1401

Splice terminal: rail; 2001; 17.5A; 800V; push-in; grey; ways: 1

Manufacturer: WAGO

Manufacturer part number:
2001-1401
TME Symbol:
2001-1401

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2001
Current rating
17.5A
Rated voltage
0.8kV
Electrical mounting
push-in
Colour
grey
Wire cross-section
0.25...2.5mm2
Number of ways
1
Number of terminals
4
Gross weight5.9 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2001-1401
200 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs