+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2002-1404

Splice terminal: rail; for DIN rail mounting; spring clamp; blue


Manufacturer: WAGO

Manufacturer part number:
2002-1404
TME Symbol:
2002-1404

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
blue
Wire size
22AWG...12AWG
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight7.57 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2002-1404
313 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs