+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2002-400

Comb bridge; 2002; yellow; 4.2mm; Body: light grey

Manufacturer: WAGO

Manufacturer part number:
2002-400
TME Symbol:
2002-400

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Manufacturer series
2002
Colour
yellow
Width
4.2mm
Body colour
light grey
Gross weight0.69 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2002-400
99 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 125 pcs - 0.46 USDGross price for quantities from 125 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs