+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2002-474

Comb bridge; 25A; 400V; grey; ways: 4


Manufacturer: WAGO

Manufacturer part number:
2002-474
TME Symbol:
2002-474

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Current rating
25A
Rated voltage
0.4kV
Colour
grey
Number of ways
4
Gross weight1.94 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2002-474
121 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 20 pcs - 1.27 USDGross price for quantities from 20 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
Packaging method by the manufacturer:
Bag = 25 pcs