+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20021111-00008T4LF

Connector: pin strips; pin header; male; PIN: 8; THT; Minitek127®

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
20021111-00008T4LF
TME Symbol:
20021111-00008T4LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
Minitek127®
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
1.27mm
Connector pinout layout
2x4
Contact plating
gold-plated
Kind of package
tube
Family
FCI
Gross weight0.13 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
20021111-00008T4LF
1204 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 115 pcs