+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20021111-00010T1LF

Connector: pin strips; pin header; male; PIN: 10; THT; Minitek127®

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
20021111-00010T1LF
TME Symbol:
20021111-00010T1LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
10
Electrical mounting
THT
Manufacturer series
Minitek127®
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
1.27mm
Connector pinout layout
2x5
Contact plating
gold flash
Kind of package
tube
Family
FCI
Gross weight0.16 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
20021111-00010T1LF
1639 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 93 pcs - 0.45 USDGross price for quantities from 93 pcs - 0.45 USD
Net price for quantities from 186 pcs - 0.43 USDGross price for quantities from 186 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 93 pcs