+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 16 | |
Electrical mounting | THT | |
Manufacturer series | Minitek127® | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 2x8 | |
Contact plating | gold-plated | |
Kind of package | tube | |
Family | FCI |