+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | pin strips | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 12 | |
Electrical mounting | IDC | |
Manufacturer series | Minitek127® | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 2x6 | |
Contact plating | gold-plated | |
Kind of package | tube | |
Tape pitch | 0.635mm | |
Family | FCI |