+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2003134.450

Fuse: fuse; industrial; 450A; 800VDC; gRL


Manufacturer: SIBA

Manufacturer part number:
2003134.450
TME Symbol:
2003134.450

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.45kA
Rated voltage
800V DC
Fuse characteristics
gRL
Fuses application
NH fuses
Gross weight2.0815 kg
See other products in this category: NH Fuses SIBA,
*
2003134.450
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order