+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2003820300

Cable; HDC male,cables; Len: 3m; blue; Shielding: shielded; HDC

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2003820300
TME Symbol:
2003820300

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Cable length
3m
Insulation colour
blue
Number of pins
8
Shield structure
shielded
Contact plating
gold-plated
Cable external diameter
8.1mm
Manufacturer series
HDC
Kind of material
halogen free
Ethernet category
Cat 6a
Operating temperature
-40...90°C
Current rating
0.5A
Rated voltage
50V
Cable/adapter structure
  • cables
  • HDC male
Gross weight180 g
See other products in this category: Computer cables and adapters WEIDMÜLLER,
See other products from this series.:
*
2003820300
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 263.10 USDGross price for quantities from 1 pcs - 263.10 USD
Net price for quantities from 3 pcs - 236.79 USDGross price for quantities from 3 pcs - 236.79 USD
Net price for quantities from 5 pcs - 210.48 USDGross price for quantities from 5 pcs - 210.48 USD
Net price for quantities from 10 pcs - 184.18 USDGross price for quantities from 10 pcs - 184.18 USD