+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of connection cable | for sensors | |
Wire insulation material | PUR | |
Cable length | 1.5m | |
Insulation colour | green | |
Number of pins | 4 | |
Shield structure | shielded | |
Contact plating | gold-plated | |
Cable external diameter | 6.5mm | |
Manufacturer series | HDC | |
Kind of material | halogen free | |
Ethernet category | Cat 5e | |
Operating temperature | -30...90°C | |
Current rating | 4A | |
Rated voltage | 0.25kV |