+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2005110000

17mm; 17mm; yellow; ESG; -40÷120°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2005110000
TME Symbol:
2005110000

Specification

Manufacturer
WEIDMÜLLER
Width
17mm
Length
17mm
Colour
yellow
Manufacturer series
ESG
Material
polyester
Operating temperature
-40...120°C
Gross weight0.51 g
See other products in this category: Printers and Markers WEIDMÜLLER
See other products from this series.:
*
2005110000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3 000.
Multiple of: 1.
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 9000 pcs - 0.16 USDGross price for quantities from 9000 pcs - 0.16 USD
Net price for quantities from 15000 pcs - 0.14 USDGross price for quantities from 15000 pcs - 0.14 USD