+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2006-405

Comb bridge; 2006; ways: 5


Manufacturer: WAGO

Manufacturer part number:
2006-405
TME Symbol:
2006-405

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Application - series/manufacturer
2006
Number of ways
5
Related items
2006
Gross weight1 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2006-405
0 in TME stock
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 250 pcs - 1.83 USDGross price for quantities from 250 pcs - 1.83 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.