+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2009-412

Comb bridge; 2009; ways: 2; with lead

Manufacturer: WAGO

Manufacturer part number:
2009-412
TME Symbol:
2009-412

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Application - series/manufacturer
2009
Number of ways
2
Connector variant
with lead
Related items
2009
Gross weight2.08 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2009-412
10 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 10 pcs - 7.04 USDGross price for quantities from 10 pcs - 7.04 USD
Net price for quantities from 250 pcs - 6.55 USDGross price for quantities from 250 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs