+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200AWMSP1T2A1M2RE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 200A


Manufacturer: E-SWITCH

Manufacturer part number:
200AWMSP1T2A1M2RE
TME Symbol:
200AWMSP1T2A1M2RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for PCB
Manufacturer series
200A
Operating temperature
-30...85°C
Body dimensions
8.13x5.08x8.89mm
Electrical life
50000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
copper
Mounting
THT
Lever length
6.1mm
Contact resistance
20mΩ
Gross weight0.944 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200AWMSP1T2A1M2RE
394 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 25 pcs - 3.76 USDGross price for quantities from 25 pcs - 3.76 USD
Net price for quantities from 50 pcs - 3.57 USDGross price for quantities from 50 pcs - 3.57 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 3.37 USD
Net price for quantities from 189 pcs - 3.20 USDGross price for quantities from 189 pcs - 3.20 USD
Net price for quantities from 378 pcs - 3.00 USDGross price for quantities from 378 pcs - 3.00 USD
Net price for quantities from 567 pcs - 2.89 USDGross price for quantities from 567 pcs - 2.89 USD
Net price for quantities from 945 pcs - 2.75 USDGross price for quantities from 945 pcs - 2.75 USD
Net price for quantities from 1134 pcs - 2.70 USDGross price for quantities from 1134 pcs - 2.70 USD
Packaging method by the manufacturer:Tray = 189 pcs